Maxim Integrated 3.3 V Differential Cable Transceiver 8-Pin SOIC, MAX3072EESA+T

Технически документи
Спецификации
Brand
Maxim IntegratedNumber of Transmitters
1
Number of Receivers
1
Number of Transceivers
1
Number of Drivers per Line
1
Number of Receivers per Line
1
Data Rate
250kbps
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Transmitter Signal Type
Single Ended
Receiver Signal Type
Differential
Interface Standards
RS-422/ RS-485
Power Supply Type
Single
Typical Single Supply Voltage
3.3 V
Minimum Operating Temperature
-40 °C
Height
1.5mm
Dimensions
5 x 4 x 1.5mm
Maximum Operating Temperature
+85 °C
Length
5mm
Width
4mm
Детайли за продукта
RS-485 Single Transmitters/Receivers, 3.3V, Maxim Integrated
RS-485 Line Drivers and Receivers
P.O.A.
Стандарт
1
P.O.A.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Maxim IntegratedNumber of Transmitters
1
Number of Receivers
1
Number of Transceivers
1
Number of Drivers per Line
1
Number of Receivers per Line
1
Data Rate
250kbps
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Transmitter Signal Type
Single Ended
Receiver Signal Type
Differential
Interface Standards
RS-422/ RS-485
Power Supply Type
Single
Typical Single Supply Voltage
3.3 V
Minimum Operating Temperature
-40 °C
Height
1.5mm
Dimensions
5 x 4 x 1.5mm
Maximum Operating Temperature
+85 °C
Length
5mm
Width
4mm
Детайли за продукта