Технически документи
Спецификации
Brand
Maxim IntegratedFilter Type
Low Pass Filter
Maximum Order
8th
Architecture
Switched Capacitor
Cut-off Frequency
25kHz
Power Supply Type
Dual, Single
Typical Single Supply Voltage
5 V
Typical Dual Supply Voltage
±5V
Number of Circuits
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
9.91 x 7.87 x 4.45mm
Height
4.45mm
Width
7.87mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
9.91mm
Operating Temperature Range
-40 → +85 °C
Страна на произход
United States
Детайли за продукта
Filter ICs, Maxim Integrated Products
€ 98,67
€ 9,87 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
10
€ 98,67
€ 9,87 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
10 - 24 | € 9,87 |
25 - 99 | € 9,54 |
100+ | € 9,30 |
Технически документи
Спецификации
Brand
Maxim IntegratedFilter Type
Low Pass Filter
Maximum Order
8th
Architecture
Switched Capacitor
Cut-off Frequency
25kHz
Power Supply Type
Dual, Single
Typical Single Supply Voltage
5 V
Typical Dual Supply Voltage
±5V
Number of Circuits
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
9.91 x 7.87 x 4.45mm
Height
4.45mm
Width
7.87mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
9.91mm
Operating Temperature Range
-40 → +85 °C
Страна на произход
United States
Детайли за продукта