Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Maxim Integrated Low Pass Filter Active Filter, 8th Order

Номер на артикул на RS: 192-3084Марка: Maxim Integrated№ по каталога на производителя: MAX293CPA+
brand-logo
Преглед на всички в Активни филтри

Технически документи

Спецификации

Filter Type

Low Pass Filter

Maximum Order

8th

Architecture

Switched Capacitor

Cut-off Frequency

25kHz

Power Supply Type

Dual, Single

Typical Single Supply Voltage

5 V

Typical Dual Supply Voltage

±5V

Number of Circuits

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.91 x 7.87 x 4.45mm

Height

4.45mm

Length

9.91mm

Operating Temperature Range

0 → +70 °C

Maximum Operating Temperature

+70 °C

Width

7.87mm

Minimum Operating Temperature

0 °C

Детайли за продукта

Filter ICs, Maxim Integrated Products

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tube of 50) (ex VAT)

Maxim Integrated Low Pass Filter Active Filter, 8th Order

P.O.A.

Each (In a Tube of 50) (ex VAT)

Maxim Integrated Low Pass Filter Active Filter, 8th Order
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Filter Type

Low Pass Filter

Maximum Order

8th

Architecture

Switched Capacitor

Cut-off Frequency

25kHz

Power Supply Type

Dual, Single

Typical Single Supply Voltage

5 V

Typical Dual Supply Voltage

±5V

Number of Circuits

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.91 x 7.87 x 4.45mm

Height

4.45mm

Length

9.91mm

Operating Temperature Range

0 → +70 °C

Maximum Operating Temperature

+70 °C

Width

7.87mm

Minimum Operating Temperature

0 °C

Детайли за продукта

Filter ICs, Maxim Integrated Products

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more