Технически документи
Спецификации
Brand
Maxim IntegratedFilter Type
Band Pass Filter, Low Pass Filter
Architecture
Continuous Time
Cut-off Frequency
300kHz
Power Supply Type
Dual, Single
Typical Single Supply Voltage
5 V
Typical Dual Supply Voltage
±5V
Number of Circuits
1
Mounting Type
Surface Mount
Package Type
SO
Pin Count
20
Dimensions
13 x 7.6 x 2.35mm
Height
2.35mm
Width
7.6mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Length
13mm
Operating Temperature Range
0 → +70 °C
P.O.A.
Each (In a Tube of 36) (ex VAT)
36
P.O.A.
Each (In a Tube of 36) (ex VAT)
36
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Maxim IntegratedFilter Type
Band Pass Filter, Low Pass Filter
Architecture
Continuous Time
Cut-off Frequency
300kHz
Power Supply Type
Dual, Single
Typical Single Supply Voltage
5 V
Typical Dual Supply Voltage
±5V
Number of Circuits
1
Mounting Type
Surface Mount
Package Type
SO
Pin Count
20
Dimensions
13 x 7.6 x 2.35mm
Height
2.35mm
Width
7.6mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Length
13mm
Operating Temperature Range
0 → +70 °C