Технически документи
Спецификации
Brand
Maxim IntegratedOscillator Type
VCO
Output Frequency
300 → 500MHz
Pin Count
6
Package Type
SOT-23
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Dimensions
3 x 1.75 x 1.3mm
Height
1.3mm
Series
MAX260
Maximum Operating Supply Voltage
5.5V dc
Minimum Operating Supply Voltage
2.7V dc
€ 2 439,70
€ 0,976 Each (On a Reel of 2500) (ex VAT)
2500
€ 2 439,70
€ 0,976 Each (On a Reel of 2500) (ex VAT)
Информацията за складовите наличности временно не е налична.
2500
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Maxim IntegratedOscillator Type
VCO
Output Frequency
300 → 500MHz
Pin Count
6
Package Type
SOT-23
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Dimensions
3 x 1.75 x 1.3mm
Height
1.3mm
Series
MAX260
Maximum Operating Supply Voltage
5.5V dc
Minimum Operating Supply Voltage
2.7V dc