MAX2309ETI+, ,Demodulator ,Quadrature 110dB 300MHz ,28-Pin TQFN

Номер на артикул на RS: 191-5266Марка: Maxim Integrated№ по каталога на производителя: MAX2309ETI+
brand-logo

Технически документи

Спецификации

Device Type

Demodulator

Modulation Type

Quadrature

Maximum Conversion Gain

110dB

Maximum I/Q Frequency

300MHz

Programmable

Yes

Mounting Type

Surface Mount

Package Type

TQFN

Pin Count

28

Maximum Supply Current

41.5 (CDMA) mA

Typical Output Power

-13.7dBm

Dimensions

5 x 5 x 0.75mm

Height

0.75mm

Length

5mm

Width

5mm

Minimum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

3.6 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 361,16

€ 6,019 Each (In a Tube of 60) (ex VAT)

MAX2309ETI+, ,Demodulator ,Quadrature 110dB 300MHz ,28-Pin TQFN

€ 361,16

€ 6,019 Each (In a Tube of 60) (ex VAT)

MAX2309ETI+, ,Demodulator ,Quadrature 110dB 300MHz ,28-Pin TQFN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Device Type

Demodulator

Modulation Type

Quadrature

Maximum Conversion Gain

110dB

Maximum I/Q Frequency

300MHz

Programmable

Yes

Mounting Type

Surface Mount

Package Type

TQFN

Pin Count

28

Maximum Supply Current

41.5 (CDMA) mA

Typical Output Power

-13.7dBm

Dimensions

5 x 5 x 0.75mm

Height

0.75mm

Length

5mm

Width

5mm

Minimum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

3.6 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more