Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Maxim Integrated MAX22088GTG+, Hex Bus Transceiver, 2-Bit Inverting, 24-Pin TQFN

Номер на артикул на RS: 203-4784Марка: Maxim Integrated№ по каталога на производителя: MAX22088GTG+
brand-logo

Технически документи

Спецификации

Logic Family

AC

Logic Function

Bus Transceiver

Number of Elements per Chip

6

Number of Channels per Chip

2

Polarity

Inverting

Package Type

TQFN

Pin Count

24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 357,26

€ 4,764 Each (In a Tube of 75) (ex VAT)

Maxim Integrated MAX22088GTG+, Hex Bus Transceiver, 2-Bit Inverting, 24-Pin TQFN

€ 357,26

€ 4,764 Each (In a Tube of 75) (ex VAT)

Maxim Integrated MAX22088GTG+, Hex Bus Transceiver, 2-Bit Inverting, 24-Pin TQFN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Family

AC

Logic Function

Bus Transceiver

Number of Elements per Chip

6

Number of Channels per Chip

2

Polarity

Inverting

Package Type

TQFN

Pin Count

24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more