Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Maxim Integrated MAX20472ATCC/V+, Boost Converter, Boost Converter 1A, 2.2 MHz 12-Pin, TDFN

Номер на артикул на RS: 223-6123Марка: Maxim Integrated№ по каталога на производителя: MAX20472ATCC/V+
brand-logo

Технически документи

Спецификации

Regulator Function

Boost Converter

Maximum Output Current

1A

Number of Outputs

1

Package Type

TDFN

Pin Count

12

Output Type

Fixed

Maximum Switching Frequency

2.2 MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tray of 490) (ex VAT)

Maxim Integrated MAX20472ATCC/V+, Boost Converter, Boost Converter 1A, 2.2 MHz 12-Pin, TDFN

P.O.A.

Each (In a Tray of 490) (ex VAT)

Maxim Integrated MAX20472ATCC/V+, Boost Converter, Boost Converter 1A, 2.2 MHz 12-Pin, TDFN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Regulator Function

Boost Converter

Maximum Output Current

1A

Number of Outputs

1

Package Type

TDFN

Pin Count

12

Output Type

Fixed

Maximum Switching Frequency

2.2 MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more