Maxim Integrated MAX1760EUB+, Boost Converter, Step Up 800mA Adjustable/Fixed, 1000 kHz 10-Pin, μMAX

Номер на артикул на RS: 622-8816Марка: Maxim Integrated№ по каталога на производителя: MAX1760EUB+
brand-logo

Технически документи

Спецификации

Regulator Function

Step Up

Maximum Output Current

800mA

Number of Outputs

1

Maximum Input Voltage

5.5 V

Load Regulation

-1.5 %

Mounting Type

Surface Mount

Package Type

μMAX

Pin Count

10

Output Type

Adjustable, Fixed

Maximum Switching Frequency

1000 kHz

Switching Regulator

Yes

Efficiency

94%

Dimensions

3.05 x 3.05 x 0.95mm

Height

0.95mm

Maximum Output Voltage

5.5 V

Minimum Output Voltage

2.5 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

0.7 V

Maximum Operating Temperature

+85 °C

Length

3.05mm

Width

3.05mm

Детайли за продукта

Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated

Switching Voltage Regulators, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 8,32

€ 8,32 Всеки (ex VAT)

Maxim Integrated MAX1760EUB+, Boost Converter, Step Up 800mA Adjustable/Fixed, 1000 kHz 10-Pin, μMAX
Изберете тип опаковка

€ 8,32

€ 8,32 Всеки (ex VAT)

Maxim Integrated MAX1760EUB+, Boost Converter, Step Up 800mA Adjustable/Fixed, 1000 kHz 10-Pin, μMAX

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Regulator Function

Step Up

Maximum Output Current

800mA

Number of Outputs

1

Maximum Input Voltage

5.5 V

Load Regulation

-1.5 %

Mounting Type

Surface Mount

Package Type

μMAX

Pin Count

10

Output Type

Adjustable, Fixed

Maximum Switching Frequency

1000 kHz

Switching Regulator

Yes

Efficiency

94%

Dimensions

3.05 x 3.05 x 0.95mm

Height

0.95mm

Maximum Output Voltage

5.5 V

Minimum Output Voltage

2.5 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

0.7 V

Maximum Operating Temperature

+85 °C

Length

3.05mm

Width

3.05mm

Детайли за продукта

Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated

Switching Voltage Regulators, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more