Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Maxim Integrated MAX15157BATJ+, Dual, Switching Regulator 0.1A, 1 MHz 32-Pin, TQFN-EP

Номер на артикул на RS: 210-5509Марка: Maxim Integrated№ по каталога на производителя: MAX15157BATJ+
brand-logo

Технически документи

Спецификации

Regulator Function

Buck/Boost Controller

Maximum Output Current

0.1A

Number of Outputs

2

Package Type

TQFN-EP

Pin Count

32

Output Type

Fixed

Maximum Switching Frequency

1 MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 885,73

€ 3,848 Each (In a Tray of 490) (ex VAT)

Maxim Integrated MAX15157BATJ+, Dual, Switching Regulator 0.1A, 1 MHz 32-Pin, TQFN-EP

€ 1 885,73

€ 3,848 Each (In a Tray of 490) (ex VAT)

Maxim Integrated MAX15157BATJ+, Dual, Switching Regulator 0.1A, 1 MHz 32-Pin, TQFN-EP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Regulator Function

Buck/Boost Controller

Maximum Output Current

0.1A

Number of Outputs

2

Package Type

TQFN-EP

Pin Count

32

Output Type

Fixed

Maximum Switching Frequency

1 MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more