Maxim Integrated MAX13030EETE+, LVDS Translator & Repeater CMOS Translator, 16-Pin TQFN

Номер на артикул на RS: 191-4868Марка: Maxim Integrated№ по каталога на производителя: MAX13030EETE+
brand-logo
Преглед на всички в LVDS интерфейс ИС

Технически документи

Спецификации

Input Type

CMOS

IC Type

Translator & Repeater IC

Output Type

Translator

Transmission Data Rate

100Mbps

Number of Elements per Chip

6

Mounting Type

Surface Mount

Package Type

TQFN

Pin Count

16

Differential Input High Threshold Voltage

0.4V

Differential Input Low Threshold Voltage

0.2V

Dimensions

4.1 x 4.1 x 0.75mm

Height

0.75mm

Length

4.1mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.62 V

Maximum Operating Temperature

+85 °C

Width

4.1mm

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Maxim Integrated MAX13030EETE+, LVDS Translator & Repeater CMOS Translator, 16-Pin TQFN
Изберете тип опаковка

P.O.A.

Each (In a Pack of 2) (ex VAT)

Maxim Integrated MAX13030EETE+, LVDS Translator & Repeater CMOS Translator, 16-Pin TQFN
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Input Type

CMOS

IC Type

Translator & Repeater IC

Output Type

Translator

Transmission Data Rate

100Mbps

Number of Elements per Chip

6

Mounting Type

Surface Mount

Package Type

TQFN

Pin Count

16

Differential Input High Threshold Voltage

0.4V

Differential Input Low Threshold Voltage

0.2V

Dimensions

4.1 x 4.1 x 0.75mm

Height

0.75mm

Length

4.1mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.62 V

Maximum Operating Temperature

+85 °C

Width

4.1mm

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more