Maxim Integrated, 12 12 bit- ADC 300ksps, 20-Pin QSOP

Номер на артикул на RS: 191-3185Марка: Maxim Integrated№ по каталога на производителя: MAX1229BEEP+
brand-logo

Технически документи

Спецификации

Architecture

SAR

Number of ADCs

12

Resolution

12 bit

Sampling Rate

300ksps

Input Signal Type

Differential, Single Ended

Input Type

Differential, Single Ended

Mounting Type

Surface Mount

Package Type

QSOP

Pin Count

20

Integral Nonlinearity Error

±1LSB

Digital Interface Type

3-Wire SPI, Micro Wire, QSPI, Serial

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Dimensions

8.74 x 3.99 x 1.65mm

Maximum Operating Temperature

85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 698,22

€ 13,964 Each (In a Tube of 50) (ex VAT)

Maxim Integrated, 12 12 bit- ADC 300ksps, 20-Pin QSOP

€ 698,22

€ 13,964 Each (In a Tube of 50) (ex VAT)

Maxim Integrated, 12 12 bit- ADC 300ksps, 20-Pin QSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Architecture

SAR

Number of ADCs

12

Resolution

12 bit

Sampling Rate

300ksps

Input Signal Type

Differential, Single Ended

Input Type

Differential, Single Ended

Mounting Type

Surface Mount

Package Type

QSOP

Pin Count

20

Integral Nonlinearity Error

±1LSB

Digital Interface Type

3-Wire SPI, Micro Wire, QSPI, Serial

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Dimensions

8.74 x 3.99 x 1.65mm

Maximum Operating Temperature

85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more