Технически документи
Спецификации
Brand
Maxim IntegratedArchitecture
SAR
Number of ADCs
4
Resolution
10-bit
Sampling Rate
94.4ksps
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
μSOP
Pin Count
8
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (I2C)
Power Supply Type
Single
Typical Single Supply Voltage
4.5 → 5.5 V
Minimum Operating Temperature
-40 °C
Dimensions
3.05 x 3.05 x 0.95mm
Maximum Operating Temperature
+85 °C
Страна на произход
Malaysia
Детайли за продукта
Analogue to Digital Converters 10 Bit, Maxim Integrated
Analogue to Digital Converters - Maxim Integrated
P.O.A.
Each (In a Tube of 50) (ex VAT)
50
P.O.A.
Each (In a Tube of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Maxim IntegratedArchitecture
SAR
Number of ADCs
4
Resolution
10-bit
Sampling Rate
94.4ksps
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
μSOP
Pin Count
8
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (I2C)
Power Supply Type
Single
Typical Single Supply Voltage
4.5 → 5.5 V
Minimum Operating Temperature
-40 °C
Dimensions
3.05 x 3.05 x 0.95mm
Maximum Operating Temperature
+85 °C
Страна на произход
Malaysia
Детайли за продукта