Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Maxim Integrated ICM7240IPE+, Timer Circuit, 16-Pin PDIP

Номер на артикул на RS: 190-4884Марка: Maxim Integrated№ по каталога на производителя: ICM7240IPE+
brand-logo
Преглед на всички в Таймерни вериги

Технически документи

Спецификации

Mounting Type

Through Hole

Timer Type

Fixed, Programmable

Package Type

PDIP

Number of Internal Timers

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

16 V

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+85 °C

Height

4.45mm

Width

7.87mm

Dimensions

19.43 x 7.87 x 4.45mm

Propagation Delay Test Condition

10pF

Length

19.43mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tube of 25) (ex VAT)

Maxim Integrated ICM7240IPE+, Timer Circuit, 16-Pin PDIP

P.O.A.

Each (In a Tube of 25) (ex VAT)

Maxim Integrated ICM7240IPE+, Timer Circuit, 16-Pin PDIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Through Hole

Timer Type

Fixed, Programmable

Package Type

PDIP

Number of Internal Timers

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

16 V

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+85 °C

Height

4.45mm

Width

7.87mm

Dimensions

19.43 x 7.87 x 4.45mm

Propagation Delay Test Condition

10pF

Length

19.43mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more