Технически документи
Спецификации
Brand
Maxim IntegratedResistance Value
19.8kΩ
Number of Positions
256
Taper Type
Linear
Memory Type
Non-Volatile
Number of Pots per Package
6
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Dimensions
6.6 x 4.5 x 0.95mm
Height
0.95mm
Width
4.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
6.6mm
€ 307,10
€ 4,15 Each (In a Tube of 74) (ex VAT)
74
€ 307,10
€ 4,15 Each (In a Tube of 74) (ex VAT)
74
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Maxim IntegratedResistance Value
19.8kΩ
Number of Positions
256
Taper Type
Linear
Memory Type
Non-Volatile
Number of Pots per Package
6
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Dimensions
6.6 x 4.5 x 0.95mm
Height
0.95mm
Width
4.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
6.6mm