Технически документи
Спецификации
Brand
Maxim IntegratedResistance Value
110kΩ
Number of Positions
128
Taper Type
Linear
Memory Type
Non-Volatile
Number of Pots per Package
3
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Power Supply Type
Single
Typical Single Supply Voltage
5.5 V
Dimensions
6.6 x 0.177 x 0.037mm
Height
0.04mm
Width
0.18mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
6.6mm
€ 138,05
€ 1,866 Each (In a Tube of 74) (ex VAT)
74
€ 138,05
€ 1,866 Each (In a Tube of 74) (ex VAT)
74
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
74 - 74 | € 1,866 | € 138,05 |
148 - 148 | € 1,79 | € 132,49 |
222 - 444 | € 1,745 | € 129,11 |
518+ | € 1,701 | € 125,90 |
Технически документи
Спецификации
Brand
Maxim IntegratedResistance Value
110kΩ
Number of Positions
128
Taper Type
Linear
Memory Type
Non-Volatile
Number of Pots per Package
3
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Power Supply Type
Single
Typical Single Supply Voltage
5.5 V
Dimensions
6.6 x 0.177 x 0.037mm
Height
0.04mm
Width
0.18mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
6.6mm