Технически документи
Спецификации
Brand
Maxim IntegratedNumber of Elements per Chip
2
Mounting Type
Surface Mount
Package Type
TSOC
Pin Count
6
Dimensions
4 x 3.89 x 1.35mm
Maximum Operating Supply Voltage
6 V
Height
1.35mm
Width
3.89mm
Minimum Operating Supply Voltage
2.8 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
4mm
Детайли за продукта
1-Wire Addressable Switch
Addressable switch ICs for 1-wire serial communications networks.
1-wire Serial Bus
P.O.A.
Стандарт
1
P.O.A.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Maxim IntegratedNumber of Elements per Chip
2
Mounting Type
Surface Mount
Package Type
TSOC
Pin Count
6
Dimensions
4 x 3.89 x 1.35mm
Maximum Operating Supply Voltage
6 V
Height
1.35mm
Width
3.89mm
Minimum Operating Supply Voltage
2.8 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
4mm
Детайли за продукта
1-Wire Addressable Switch
Addressable switch ICs for 1-wire serial communications networks.