DS1803Z-100+, Digital Potentiometer 100kΩ 256-Position Linear 2-Channel Serial-2 Wire 16 Pin, SOIC

Номер на артикул на RS: 192-1249Марка: Maxim Integrated№ по каталога на производителя: DS1803Z-100+
brand-logo

Технически документи

Спецификации

Control Interface

Serial-2 Wire

Resistance Value

100kΩ

Number of Positions

256

Taper Type

Linear

Memory Type

Volatile

Number of Pots per Package

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Dimensions

10 x 4 x 1.5mm

Height

1.5mm

Width

4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

10mm

Детайли за продукта

Digital Potentiometer, Maxim Integrated Products

Digital Potentiometer - Maxim

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 287,58

€ 5,752 Each (In a Tube of 50) (ex VAT)

DS1803Z-100+, Digital Potentiometer 100kΩ 256-Position Linear 2-Channel Serial-2 Wire 16 Pin, SOIC

€ 287,58

€ 5,752 Each (In a Tube of 50) (ex VAT)

DS1803Z-100+, Digital Potentiometer 100kΩ 256-Position Linear 2-Channel Serial-2 Wire 16 Pin, SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Control Interface

Serial-2 Wire

Resistance Value

100kΩ

Number of Positions

256

Taper Type

Linear

Memory Type

Volatile

Number of Pots per Package

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Dimensions

10 x 4 x 1.5mm

Height

1.5mm

Width

4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

10mm

Детайли за продукта

Digital Potentiometer, Maxim Integrated Products

Digital Potentiometer - Maxim

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more