Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

DS1803Z-050+, Digital Potentiometer 50kΩ 256-Position Linear 2-Channel 16 Pin, SOIC

Номер на артикул на RS: 191-5083Марка: Maxim Integrated№ по каталога на производителя: DS1803Z-050+
brand-logo

Технически документи

Спецификации

Resistance Value

50kΩ

Number of Positions

256

Taper Type

Linear

Memory Type

Volatile

Number of Pots per Package

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Power Supply Type

Single

Typical Single Supply Voltage

5.5 V

Dimensions

10 x 4 x 1.5mm

Height

1.5mm

Maximum Operating Temperature

+85 °C

Length

10mm

Width

4mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 21,04

€ 10,518 Each (In a Pack of 2) (ex VAT)

DS1803Z-050+, Digital Potentiometer 50kΩ 256-Position Linear 2-Channel 16 Pin, SOIC
Изберете тип опаковка

€ 21,04

€ 10,518 Each (In a Pack of 2) (ex VAT)

DS1803Z-050+, Digital Potentiometer 50kΩ 256-Position Linear 2-Channel 16 Pin, SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Resistance Value

50kΩ

Number of Positions

256

Taper Type

Linear

Memory Type

Volatile

Number of Pots per Package

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Power Supply Type

Single

Typical Single Supply Voltage

5.5 V

Dimensions

10 x 4 x 1.5mm

Height

1.5mm

Maximum Operating Temperature

+85 °C

Length

10mm

Width

4mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more