Технически документи
Спецификации
Brand
Maxim IntegratedFunctions
Alarm, Binary Counter, Real Time Clock
Bus Type
Serial-I2C, Serial-SPI
Mounting Type
Surface Mount
Package Type
μSOP
Pin Count
8
Dimensions
3.1 x 0.65 x 0.95mm
Length
3.1mm
Width
0.65mm
Height
0.95mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.4 V
Maximum Operating Temperature
+85 °C
€ 150,29
€ 3,006 Each (In a Tube of 50) (ex VAT)
50
€ 150,29
€ 3,006 Each (In a Tube of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Maxim IntegratedFunctions
Alarm, Binary Counter, Real Time Clock
Bus Type
Serial-I2C, Serial-SPI
Mounting Type
Surface Mount
Package Type
μSOP
Pin Count
8
Dimensions
3.1 x 0.65 x 0.95mm
Length
3.1mm
Width
0.65mm
Height
0.95mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.4 V
Maximum Operating Temperature
+85 °C