Maxim Integrated DS1339AU+, Real Time Clock Serial-I2C, 8-Pin μSOP

Номер на артикул на RS: 191-3286Марка: Maxim Integrated№ по каталога на производителя: DS1339AU+
brand-logo

Технически документи

Спецификации

Functions

Real Time Clock

Date Format

D:D:M:Y

Time Format

SS:MM:HH

Bus Type

Serial-I2C

Mounting Type

Surface Mount

Package Type

μSOP

Pin Count

8

Dimensions

3.1 x 0.65 x 0.95mm

Length

3.1mm

Width

0.65mm

Height

0.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.71 V

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 153,11

€ 3,062 Each (In a Tube of 50) (ex VAT)

Maxim Integrated DS1339AU+, Real Time Clock Serial-I2C, 8-Pin μSOP

€ 153,11

€ 3,062 Each (In a Tube of 50) (ex VAT)

Maxim Integrated DS1339AU+, Real Time Clock Serial-I2C, 8-Pin μSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
50 - 50€ 3,062€ 153,11
100 - 200€ 2,81€ 140,49
250 - 450€ 2,736€ 136,81
500 - 950€ 2,666€ 133,30
1000+€ 2,599€ 129,97

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Functions

Real Time Clock

Date Format

D:D:M:Y

Time Format

SS:MM:HH

Bus Type

Serial-I2C

Mounting Type

Surface Mount

Package Type

μSOP

Pin Count

8

Dimensions

3.1 x 0.65 x 0.95mm

Length

3.1mm

Width

0.65mm

Height

0.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.71 V

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more