Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Maxim Integrated DS12887+, Real Time Clock (RTC), 114B RAM Multiplexed, 24-Pin EDIP

Номер на артикул на RS: 133-781Марка: Maxim Integrated№ по каталога на производителя: DS12887+
brand-logo

Технически документи

Спецификации

Functions

Alarm, Battery Backup, Calendar, Power Fail

Date Format

Binary, DW:DM:M:Y

Time Format

Binary, HH:MM:SS

User RAM

114B

Bus Type

Multiplexed

Mounting Type

Through Hole

Package Type

EDIP

Pin Count

24

Dimensions

34.04 x 18.8 x 9.4mm

Length

34.04mm

Width

18.8mm

Height

9.4mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

4.5 V

Детайли за продукта

Real Time Clock with NV Memory, Integrated

A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with an AM/PM indicator. Additional features may include watchdog timers, alarms and trickle-charging facilities for external back-up batteries; some devices are available which include an integrated crystal for the clock oscillator.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Maxim Integrated DS12887+, Real Time Clock (RTC), 114B RAM Multiplexed, 24-Pin EDIP
Изберете тип опаковка

P.O.A.

Maxim Integrated DS12887+, Real Time Clock (RTC), 114B RAM Multiplexed, 24-Pin EDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Functions

Alarm, Battery Backup, Calendar, Power Fail

Date Format

Binary, DW:DM:M:Y

Time Format

Binary, HH:MM:SS

User RAM

114B

Bus Type

Multiplexed

Mounting Type

Through Hole

Package Type

EDIP

Pin Count

24

Dimensions

34.04 x 18.8 x 9.4mm

Length

34.04mm

Width

18.8mm

Height

9.4mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

4.5 V

Детайли за продукта

Real Time Clock with NV Memory, Integrated

A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with an AM/PM indicator. Additional features may include watchdog timers, alarms and trickle-charging facilities for external back-up batteries; some devices are available which include an integrated crystal for the clock oscillator.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от