Maxim Integrated DG409DJ+ Multiplexer Dual 4:1 9 V, 12 V, 15 V, 18 V, 24 V, 28 V, 16-Pin PDIP

Номер на артикул на RS: 333-082Марка: Maxim Integrated№ по каталога на производителя: DG409DJ+
brand-logo

Технически документи

Спецификации

Pin Count

16

Mounting Type

Through Hole

Package Type

PDIP

Dimensions

19.43 x 7.87 x 4.45mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Детайли за продукта

Analogue Switches (Dual), Maxim Integrated Products

Switches and Multiplexers, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Maxim Integrated DG409DJ+ Multiplexer Dual 4:1 9 V, 12 V, 15 V, 18 V, 24 V, 28 V, 16-Pin PDIP
Изберете тип опаковка

P.O.A.

Maxim Integrated DG409DJ+ Multiplexer Dual 4:1 9 V, 12 V, 15 V, 18 V, 24 V, 28 V, 16-Pin PDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Pin Count

16

Mounting Type

Through Hole

Package Type

PDIP

Dimensions

19.43 x 7.87 x 4.45mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Детайли за продукта

Analogue Switches (Dual), Maxim Integrated Products

Switches and Multiplexers, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от