Maxim MAX9175EUB+, LVDS Repeater Triple 2-Bits CMOS LVDS, Maximum of 3.3 V, 10-Pin, μMAX

Технически документи
Спецификации
Brand
MaximNumber of Drivers
2
Input Type
CMOS
Output Type
LVDS
Transmission Data Rate
800Mbps
Number of Elements per Chip
3
Mounting Type
Surface Mount
Package Type
μMAX
Pin Count
10
Differential Input Low Threshold Voltage
-50mV
Dimensions
3 x 3 x 0.95mm
Height
0.95mm
Length
3mm
Maximum Operating Supply Voltage
3.3 V
Width
3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Детайли за продукта
LVDS Line Drivers, Maxim Integrated
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MaximNumber of Drivers
2
Input Type
CMOS
Output Type
LVDS
Transmission Data Rate
800Mbps
Number of Elements per Chip
3
Mounting Type
Surface Mount
Package Type
μMAX
Pin Count
10
Differential Input Low Threshold Voltage
-50mV
Dimensions
3 x 3 x 0.95mm
Height
0.95mm
Length
3mm
Maximum Operating Supply Voltage
3.3 V
Width
3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Детайли за продукта
LVDS Line Drivers, Maxim Integrated
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

