MAX457CPA Maxim, 2-Channel Video Op Amp, 70MHz 300V/μs, 8-Pin PDIP

Номер на артикул на RS: 123-967Марка: Maxim Integrated Products№ по каталога на производителя: MAX457CPA
brand-logo

Технически документи

Спецификации

Brand

Maxim

Power Supply Type

Dual

Typical Dual Supply Voltage

±4.5 to ±5.5V

Number of Channels per Chip

2

Typical Slew Rate

300V/µs

Typical Gain Bandwidth Product

70MHz

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

10.033 x 6.35 x 3.302mm

Height

3.302mm

Length

10.03mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

6.35mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

MAX457CPA Maxim, 2-Channel Video Op Amp, 70MHz 300V/μs, 8-Pin PDIP

P.O.A.

MAX457CPA Maxim, 2-Channel Video Op Amp, 70MHz 300V/μs, 8-Pin PDIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Maxim

Power Supply Type

Dual

Typical Dual Supply Voltage

±4.5 to ±5.5V

Number of Channels per Chip

2

Typical Slew Rate

300V/µs

Typical Gain Bandwidth Product

70MHz

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

10.033 x 6.35 x 3.302mm

Height

3.302mm

Length

10.03mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

6.35mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от