Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Matrox 1 Input 3 Output DVI Multi-Monitor Adapter 5760 x 1080

Номер на артикул на RS: 666-7839Марка: Matrox№ по каталога на производителя: T2G-D3D-IF
brand-logo
Преглед на всички в Video Splitters & Video Switches

Технически документи

Спецификации

Brand

Matrox

Device Type

Multi-Monitor Adapter

Video Connection Type

DVI

Number of Video Outputs

3

Number of Video Inputs

1

Maximum Resolution

5760 x 1080

Power Source

USB

Dimensions

140 x 113 x 28mm

Depth

113mm

Height

28mm

Width

140mm

Страна на произход

China

Детайли за продукта

Matrox TripleHead2Go Digital

TripleHead2Go Digital allows you to connect three monitors to your laptop or desktop computer. It connects to the VGA output and provides high-quality 2D, 3D and video across all monitors. Being external, they are ideal for platforms previously limited to a single display, such as systems with integrated graphics or no available expansion slots

Run three independent monitors from your PC even if that system only supports a single monitor output
Triple monitor setup lets you organise your workspace more efficiently, multi-task more comfortably and make fewer errors
Open a different application on each monitor or stretch one application across three monitors
Quick and easy to install with no need to open the computer case
1 x VGA input connection
3 x DVI-I output connections
2 year manufacturers warranty

Може да се интересувате от
Matrox 4 Port DVI, VGA Splitter 3840 x 1024
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 631,58

€ 631,58 Всеки (ex VAT)

Matrox 1 Input 3 Output DVI Multi-Monitor Adapter 5760 x 1080

€ 631,58

€ 631,58 Всеки (ex VAT)

Matrox 1 Input 3 Output DVI Multi-Monitor Adapter 5760 x 1080
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Matrox 4 Port DVI, VGA Splitter 3840 x 1024
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Matrox

Device Type

Multi-Monitor Adapter

Video Connection Type

DVI

Number of Video Outputs

3

Number of Video Inputs

1

Maximum Resolution

5760 x 1080

Power Source

USB

Dimensions

140 x 113 x 28mm

Depth

113mm

Height

28mm

Width

140mm

Страна на произход

China

Детайли за продукта

Matrox TripleHead2Go Digital

TripleHead2Go Digital allows you to connect three monitors to your laptop or desktop computer. It connects to the VGA output and provides high-quality 2D, 3D and video across all monitors. Being external, they are ideal for platforms previously limited to a single display, such as systems with integrated graphics or no available expansion slots

Run three independent monitors from your PC even if that system only supports a single monitor output
Triple monitor setup lets you organise your workspace more efficiently, multi-task more comfortably and make fewer errors
Open a different application on each monitor or stretch one application across three monitors
Quick and easy to install with no need to open the computer case
1 x VGA input connection
3 x DVI-I output connections
2 year manufacturers warranty

Може да се интересувате от
Matrox 4 Port DVI, VGA Splitter 3840 x 1024
P.O.A.Всеки (ex VAT)