Matrox D3 2 TB Hard Drive

Номер на артикул на RS: 111-3499Марка: Matrox№ по каталога на производителя: HX-D201TDB/GM
brand-logo
Преглед на всички в Твърди дискове

Технически документи

Спецификации

Brand

Matrox

Model

D3

Capacity

2 TB

Dimensions

180.6 x 129.2 x 47mm

Length

180.6mm

Width

129.2mm

Height

47mm

Детайли за продукта

Maxtor D3 Station External Hard Drive

The Maxtor D3 Station External Hard Drive is a high-performance external hard drive that supports USB 2.0 and USB 3.0. Unlike conventional desktop disk drives. The D3 Station External Hard Drive makes it possible for you to add greater storage capacity to your system without having to take the computer apart. The Maxtor D3 Station External Hard Drive comes fully partitioned and formatted for your use and you can instantly access to the drive by simply plugging it into your computer through a USB port

Compact size and streamlined shape
SafetyKey protection for your data
Enjoy stable HD videos and gaming

System Requirements

PC: Windows XP / Vista / 7/ 8
Macintosh: Mac OS X 10.4.8 or later

Supplied with

D3 Station
USB 3.0 Cable
Quick Start Guide
Power Adaptor (UK)

Mobile Hard Drives

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Matrox D3 2 TB Hard Drive

P.O.A.

Matrox D3 2 TB Hard Drive
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Matrox

Model

D3

Capacity

2 TB

Dimensions

180.6 x 129.2 x 47mm

Length

180.6mm

Width

129.2mm

Height

47mm

Детайли за продукта

Maxtor D3 Station External Hard Drive

The Maxtor D3 Station External Hard Drive is a high-performance external hard drive that supports USB 2.0 and USB 3.0. Unlike conventional desktop disk drives. The D3 Station External Hard Drive makes it possible for you to add greater storage capacity to your system without having to take the computer apart. The Maxtor D3 Station External Hard Drive comes fully partitioned and formatted for your use and you can instantly access to the drive by simply plugging it into your computer through a USB port

Compact size and streamlined shape
SafetyKey protection for your data
Enjoy stable HD videos and gaming

System Requirements

PC: Windows XP / Vista / 7/ 8
Macintosh: Mac OS X 10.4.8 or later

Supplied with

D3 Station
USB 3.0 Cable
Quick Start Guide
Power Adaptor (UK)

Mobile Hard Drives

Може да се интересувате от