Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Masterplug 2m 4 Socket Type G - British Extension Lead

Номер на артикул на RS: 696-3651Марка: Masterplug№ по каталога на производителя: SRG42
brand-logo

Технически документи

Спецификации

Cable Length

2m

Number of Sockets

4

Socket Type

Type G - British

Corded

Yes

Surge Protection

Yes

Colour

White

Power Indicator

Yes

Детайли за продукта

RS Pro Surge Protected Extension Leads

Brought to you by RS Pro, a range of extension leads fully protected from electrical surges. Suitable for both home and commercial use. With both 6 and 4 socket versions available and a 2 m lead, the applications from each extension lead can range from powering TV's and phone chargers. All the way up to powering multiple machinery. All models are highly reliable and excellent quality.

Features and Benefits

• 2 m Cable
• RS Pro Stock number 696-3663, which is a 6 gang is able to be switched to an on or off position
• Protection against voltage overload
• Extension for both domestic and industrial purposes
• 2 m is the standard length for this range of extensions
• UK Plug and sockets

What is an extension lead?

An extension lead is a power distribution unit consisting of a number of sockets, sometimes also called a gang extension. When an extension is required, they are plugged into the mains through a lead and the sockets are able to individually power their respective plugs. This branches out the opportunity for mains sockets to power more than one device at a time. An extension lead would be used in various situations and environments, including in the workplace and domestically.

What is surge protection?

Surge protection is a safety feature installed within these RS Pro extension leads. Power surges can occur through natural means such as a violent lightning storm, or high voltage spikes caused by crossing wires or metals. The built in surge protection, ensures the connected device to the sockets will not have a sudden spike of voltage, capable of damaging or destroying the device.

What is an extension lead used for?

Due the benefits of both extending the length and increasing the sockets of a standard mains outlet. An extension lead has almost endless uses, as does an extension reel. It's impossible to list every use, but as an example, some of the applications listed below are common applications.

• Mobile phone chargers, including those with a USB connectivity
• Household entertainment (TVs, satellite boxes, routers etc)
• Industrial machines and equipment
• Office desks (Monitors, computers, phones)
• Any electrical device needed to be powered by the mains

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Masterplug 2m 4 Socket Type G - British Extension Lead

P.O.A.

Masterplug 2m 4 Socket Type G - British Extension Lead
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Cable Length

2m

Number of Sockets

4

Socket Type

Type G - British

Corded

Yes

Surge Protection

Yes

Colour

White

Power Indicator

Yes

Детайли за продукта

RS Pro Surge Protected Extension Leads

Brought to you by RS Pro, a range of extension leads fully protected from electrical surges. Suitable for both home and commercial use. With both 6 and 4 socket versions available and a 2 m lead, the applications from each extension lead can range from powering TV's and phone chargers. All the way up to powering multiple machinery. All models are highly reliable and excellent quality.

Features and Benefits

• 2 m Cable
• RS Pro Stock number 696-3663, which is a 6 gang is able to be switched to an on or off position
• Protection against voltage overload
• Extension for both domestic and industrial purposes
• 2 m is the standard length for this range of extensions
• UK Plug and sockets

What is an extension lead?

An extension lead is a power distribution unit consisting of a number of sockets, sometimes also called a gang extension. When an extension is required, they are plugged into the mains through a lead and the sockets are able to individually power their respective plugs. This branches out the opportunity for mains sockets to power more than one device at a time. An extension lead would be used in various situations and environments, including in the workplace and domestically.

What is surge protection?

Surge protection is a safety feature installed within these RS Pro extension leads. Power surges can occur through natural means such as a violent lightning storm, or high voltage spikes caused by crossing wires or metals. The built in surge protection, ensures the connected device to the sockets will not have a sudden spike of voltage, capable of damaging or destroying the device.

What is an extension lead used for?

Due the benefits of both extending the length and increasing the sockets of a standard mains outlet. An extension lead has almost endless uses, as does an extension reel. It's impossible to list every use, but as an example, some of the applications listed below are common applications.

• Mobile phone chargers, including those with a USB connectivity
• Household entertainment (TVs, satellite boxes, routers etc)
• Industrial machines and equipment
• Office desks (Monitors, computers, phones)
• Any electrical device needed to be powered by the mains

Може да се интересувате от