Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Masterplug 5m 1 Socket Type G - British Extension Lead

Номер на артикул на RS: 296-3600Марка: Masterplug№ по каталога на производителя: EXS1315W-01
brand-logo

Технически документи

Спецификации

Cable Length

5m

Number of Sockets

1

Socket Type

Type G - British

Corded

Yes

Colour

White

Страна на произход

China

Детайли за продукта

RS Pro 13A Single Socket Extension Lead

From RS Pro, this pre-wired single socket is an ideal power extension solution for heavy-duty applications. Made from durable high impact material, this socket is designed with rough conditions in mind.

The extension socket has a single non-switched British Type G socket, for relaible and straight forward access to mains power.

Features and Benefits

• BS1363 standard
• Single extension socket
• Tough heavy duty design
• High impact rubber construction
• Nylon cord grip

Applications

As it is protected from a degree of impact, this socket extension is able to be used where conventional domestic trailing sockets may not be suitable. Its tough design gives extra protection where it might be accidentally kicked or dragged across rough ground. It even features a nylon cord grip for added strain relief. As such, it is ideal for use with power tools or semi-mobile applications. It can be confidently used in;

• Machine workshops
• Mechanic garages
• Commercial maintenance

FAQ

Q: Does this extension socket come with a cable?

A:This socket is pre-wired, with different cable lengths available;

296-3587 is a Black 5m Single Socket Extension
296-3600 is a White 5m Single Socket Extension
296-3593 is a Orange 5m Single Socket Extension
296-3616 is a Black 10m Single Socket Extension
296-3638 is a White 10m Single Socket Extension
296-3622 is a Orange 10m Single Socket Extension

Q: How can I mount this socket?

A: This socket is designed to be used as a trailing socket, and cannot be mounted without modification.

Why RS PRO?

RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.

Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.

Може да се интересувате от
RS PRO 5m 1 Socket Type G - British Extension Lead
€ 20,72Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Masterplug 5m 1 Socket Type G - British Extension Lead

P.O.A.

Masterplug 5m 1 Socket Type G - British Extension Lead
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 5m 1 Socket Type G - British Extension Lead
€ 20,72Всеки (ex VAT)

Технически документи

Спецификации

Cable Length

5m

Number of Sockets

1

Socket Type

Type G - British

Corded

Yes

Colour

White

Страна на произход

China

Детайли за продукта

RS Pro 13A Single Socket Extension Lead

From RS Pro, this pre-wired single socket is an ideal power extension solution for heavy-duty applications. Made from durable high impact material, this socket is designed with rough conditions in mind.

The extension socket has a single non-switched British Type G socket, for relaible and straight forward access to mains power.

Features and Benefits

• BS1363 standard
• Single extension socket
• Tough heavy duty design
• High impact rubber construction
• Nylon cord grip

Applications

As it is protected from a degree of impact, this socket extension is able to be used where conventional domestic trailing sockets may not be suitable. Its tough design gives extra protection where it might be accidentally kicked or dragged across rough ground. It even features a nylon cord grip for added strain relief. As such, it is ideal for use with power tools or semi-mobile applications. It can be confidently used in;

• Machine workshops
• Mechanic garages
• Commercial maintenance

FAQ

Q: Does this extension socket come with a cable?

A:This socket is pre-wired, with different cable lengths available;

296-3587 is a Black 5m Single Socket Extension
296-3600 is a White 5m Single Socket Extension
296-3593 is a Orange 5m Single Socket Extension
296-3616 is a Black 10m Single Socket Extension
296-3638 is a White 10m Single Socket Extension
296-3622 is a Orange 10m Single Socket Extension

Q: How can I mount this socket?

A: This socket is designed to be used as a trailing socket, and cannot be mounted without modification.

Why RS PRO?

RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.

Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.

Може да се интересувате от
RS PRO 5m 1 Socket Type G - British Extension Lead
€ 20,72Всеки (ex VAT)