Технически документи
Спецификации
Brand
Master LockType
Office
Capacity
56.5L
Fireproof
Yes
Lock Type
Combination Padlock
Fire Protection Time
60min
Colour
Black, Grey
Height
605 mm
Width
490mm
Depth
472 mm
Weight
56.6kg
Страна на произход
United States
Детайли за продукта
Master Lock XX-Large Security Digital Combination Safe
If you are looking into protect your valuable such as cash, sensitive documents, electronics, tablets, cheque books, USB flash drives, pictures or storage devices look no further. This fire and water resistant safe will take care of your documents. In case of fire, some of the valuables stored in your safe may not resist to high temperatures. Temperature rises to 600° C in just 5 minutes! However, our UL certified safes from Master Locks maintain stable temperature thanks to adapted thermal insulation:
• 30 minutes at 843°C
• 60 minutes at 927°C
• 120 minutes at 1010°C
It also delivers reliable protection with impact resistance to protect valuables when a fire should destroy the floor. It can fall at 9 meters and still remain intact.
In case of flood our safes could resist 24 hours in 20 cm water and is entirely waterproof to protect documents and other valuable items.
€ 850,28
€ 850,28 Всеки (ex VAT)
1
€ 850,28
€ 850,28 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Master LockType
Office
Capacity
56.5L
Fireproof
Yes
Lock Type
Combination Padlock
Fire Protection Time
60min
Colour
Black, Grey
Height
605 mm
Width
490mm
Depth
472 mm
Weight
56.6kg
Страна на произход
United States
Детайли за продукта
Master Lock XX-Large Security Digital Combination Safe
If you are looking into protect your valuable such as cash, sensitive documents, electronics, tablets, cheque books, USB flash drives, pictures or storage devices look no further. This fire and water resistant safe will take care of your documents. In case of fire, some of the valuables stored in your safe may not resist to high temperatures. Temperature rises to 600° C in just 5 minutes! However, our UL certified safes from Master Locks maintain stable temperature thanks to adapted thermal insulation:
• 30 minutes at 843°C
• 60 minutes at 927°C
• 120 minutes at 1010°C
It also delivers reliable protection with impact resistance to protect valuables when a fire should destroy the floor. It can fall at 9 meters and still remain intact.
In case of flood our safes could resist 24 hours in 20 cm water and is entirely waterproof to protect documents and other valuable items.