Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Master Lock 22.8L Office Safe

Номер на артикул на RS: 121-8766Марка: Master Lock№ по каталога на производителя: LFW082FTC
brand-logo
Преглед на всички в Сейфове

Технически документи

Спецификации

Type

Office

Capacity

22.8L

Fireproof

Yes

Water Resistant

Yes

Lock Type

Combination Padlock

Interior Light

Yes

Fire Protection Time

60min

Colour

Black

Height

348 mm

Width

491mm

Depth

415 mm

Weight

35.7kg

Страна на произход

United States

Детайли за продукта

Master Lock Large Digital Combination Safe

If you are looking into protect your valuable such as cash, sensitive documents, electronics, tablets, cheque books, USB flash drives, pictures or storage devices look no further. This fire and water resistant safe will take care of your documents. In case of fire, some of the valuables stored in your safe may not resist to high temperatures. Temperature rises to 600° C in just 5 minutes! However, our UL certified safes from Master Locks maintain stable temperature thanks to adapted thermal insulation:
• 30 minutes at 843°C
• 60 minutes at 927°C
• 120 minutes at 1010°C
It also delivers reliable protection with impact resistance to protect valuables when a fire should destroy the floor. It can fall at 9 meters and still remain intact.
In case of flood our safes could resist 24 hours in 20 cm water and is entirely waterproof to protect documents and other valuable items.

Може да се интересувате от
Rottner Comsafe 21L Office Safe
€ 537,27Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 517,88

€ 517,88 Всеки (ex VAT)

Master Lock 22.8L Office Safe

€ 517,88

€ 517,88 Всеки (ex VAT)

Master Lock 22.8L Office Safe
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Rottner Comsafe 21L Office Safe
€ 537,27Всеки (ex VAT)

Технически документи

Спецификации

Type

Office

Capacity

22.8L

Fireproof

Yes

Water Resistant

Yes

Lock Type

Combination Padlock

Interior Light

Yes

Fire Protection Time

60min

Colour

Black

Height

348 mm

Width

491mm

Depth

415 mm

Weight

35.7kg

Страна на произход

United States

Детайли за продукта

Master Lock Large Digital Combination Safe

If you are looking into protect your valuable such as cash, sensitive documents, electronics, tablets, cheque books, USB flash drives, pictures or storage devices look no further. This fire and water resistant safe will take care of your documents. In case of fire, some of the valuables stored in your safe may not resist to high temperatures. Temperature rises to 600° C in just 5 minutes! However, our UL certified safes from Master Locks maintain stable temperature thanks to adapted thermal insulation:
• 30 minutes at 843°C
• 60 minutes at 927°C
• 120 minutes at 1010°C
It also delivers reliable protection with impact resistance to protect valuables when a fire should destroy the floor. It can fall at 9 meters and still remain intact.
In case of flood our safes could resist 24 hours in 20 cm water and is entirely waterproof to protect documents and other valuable items.

Може да се интересувате от
Rottner Comsafe 21L Office Safe
€ 537,27Всеки (ex VAT)