Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Master Lock 3.3L Office Safe

Номер на артикул на RS: 121-8764Марка: Master Lock№ по каталога на производителя: DH-074E
brand-logo
Преглед на всички в Сейфове

Технически документи

Спецификации

Type

Office

Capacity

3.3L

Colour

Black

Weight

43.1kg

Страна на произход

China

Детайли за продукта

Electronic Deposit Safe

The SentrySafe Depository Safe is a "must have" for security conscious business managers. It is uniquely designed to protect cash, receipts, keys and other valuables against theft and burglaries at the point of purchase. Ideal for convenience stores, restaurants, bars, hotels/motels, small cash businesses, independent store fronts and not-for-profit operations. The SentrySafe Depository Safe with a programmable electronic lock with time delay helps prevent break-in attempts

Time Delay : Used to set times when the safe can be opened
Digital Lock
Bolt down hardware included
Anti-fish Hopper
Delay Mode
Solid steel construction
Anti-drill door

Protects:

Keys
Money
Passports
Cheque books
Small Electronics
Tablets
Storage Devives
USB Flash Drives
A4 Paper Documents
Laptops

Може да се интересувате от
Master Lock 16.4L Hotel Safe
€ 165,95Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Master Lock 3.3L Office Safe

P.O.A.

Master Lock 3.3L Office Safe
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Master Lock 16.4L Hotel Safe
€ 165,95Всеки (ex VAT)

Технически документи

Спецификации

Type

Office

Capacity

3.3L

Colour

Black

Weight

43.1kg

Страна на произход

China

Детайли за продукта

Electronic Deposit Safe

The SentrySafe Depository Safe is a "must have" for security conscious business managers. It is uniquely designed to protect cash, receipts, keys and other valuables against theft and burglaries at the point of purchase. Ideal for convenience stores, restaurants, bars, hotels/motels, small cash businesses, independent store fronts and not-for-profit operations. The SentrySafe Depository Safe with a programmable electronic lock with time delay helps prevent break-in attempts

Time Delay : Used to set times when the safe can be opened
Digital Lock
Bolt down hardware included
Anti-fish Hopper
Delay Mode
Solid steel construction
Anti-drill door

Protects:

Keys
Money
Passports
Cheque books
Small Electronics
Tablets
Storage Devives
USB Flash Drives
A4 Paper Documents
Laptops

Може да се интересувате от
Master Lock 16.4L Hotel Safe
€ 165,95Всеки (ex VAT)