Технически документи
Спецификации
Brand
Master LockCabinet Type
Key Cabinet
Capacity
1
Material
Zinc
Cabinet Access Type
Combination Lock
Mounting Type
Wall Mounted
Colour
Grey
Depth
46 mm
Height
135 mm
Width
105mm
Страна на произход
China
Детайли за продукта
Master Lock Select Access Wall Mount Key Lock Box
The Master Lock 5415E key safe has a strong solid zinc body to withstand hammering and sawing. A wall mount 4-digit resettable combination safe with a protective plastic door which gives better weather resistance
Large Key Storage compartment holds multiple house or car keys
4-digit Resettable Combination
Dials mounted on angle for easier use and better visibility
Solid zinc body to whistands hammering and sawing
Dual locking levers for better resistance
Protective plastic door gives better weather resistance and offers greater discretion
Wall mounted
For added security, consider installing Select Access in a discrete location
€ 66,93
€ 66,93 Всеки (ex VAT)
1
€ 66,93
€ 66,93 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Master LockCabinet Type
Key Cabinet
Capacity
1
Material
Zinc
Cabinet Access Type
Combination Lock
Mounting Type
Wall Mounted
Colour
Grey
Depth
46 mm
Height
135 mm
Width
105mm
Страна на произход
China
Детайли за продукта
Master Lock Select Access Wall Mount Key Lock Box
The Master Lock 5415E key safe has a strong solid zinc body to withstand hammering and sawing. A wall mount 4-digit resettable combination safe with a protective plastic door which gives better weather resistance
Large Key Storage compartment holds multiple house or car keys
4-digit Resettable Combination
Dials mounted on angle for easier use and better visibility
Solid zinc body to whistands hammering and sawing
Dual locking levers for better resistance
Protective plastic door gives better weather resistance and offers greater discretion
Wall mounted
For added security, consider installing Select Access in a discrete location
