Master Lock Bluetooth Weatherproof Zinc Padlock, 9mm Shackle, 56mm Body

Номер на артикул на RS: 121-8771Марка: Master Lock№ по каталога на производителя: 4401EURDLH
brand-logo
Преглед на всички в Катинари

Технически документи

Спецификации

Lock Type

Bluetooth Smart

Shackle Diameter

9mm

Shackle Length

23mm

Bluetooth

Yes

Keyed Alike

No

Indoor/Outdoor

Indoor, Outdoor

Weather Proof

Yes

Material

Zinc

Colour

Black

Body Width

56mm

Quantity Per Package

1

Страна на произход

United States

Детайли за продукта

Master Lock Bluetooth Smart Padlock Outdoor

The Master Lock 4401DLH Bluetooth Smart Padlock ideal for use in outdoor conditions features a 56mm wide metal body. The 9mm diameter shackle offers 51mm vertical clearance and is made of boron alloy, offering maximum resistance to cutting and sawing.
Great for preventing access to Storage lockers, Tool Cheats and Tool Boxes, residential Gates and Fences, Sheds, Workshops and Garages. The smartphone/app interface offers speed, ease of use, and greater control with the ability to share access and monitor activity, with keyless convenience. The locking mechanism features anti-shim technology, offering maximum security.

Use your smartphone to open your lock with the free Master Lock Vault eLocks app
Never worry about a forgotten combination!
Share access with others - temporary or permanent
Share 24/7 access or limit to days or nights
Monitor access history & receive tamper alerts
Backup access using directional code on lock keypad
2-piece weather cover for maximum outdoor protection
Low battery notification and reminder on padlock and in app
Comes with easy to replace CR2 battery
Battery jump allows for temporary access if battery dies while locked
Injection molded body cover, elastomer shackle seals and weather protected internal components
Hardened boron alloy shackle for superior cut resistance
Operating Temperature -25° C to +65° C

Bluetooth Smart Padlock

Може да се интересувате от
Master Lock Bluetooth Padlock, 9mm Shackle
€ 210,82Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Master Lock Bluetooth Weatherproof Zinc Padlock, 9mm Shackle, 56mm Body

P.O.A.

Master Lock Bluetooth Weatherproof Zinc Padlock, 9mm Shackle, 56mm Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Master Lock Bluetooth Padlock, 9mm Shackle
€ 210,82Всеки (ex VAT)

Технически документи

Спецификации

Lock Type

Bluetooth Smart

Shackle Diameter

9mm

Shackle Length

23mm

Bluetooth

Yes

Keyed Alike

No

Indoor/Outdoor

Indoor, Outdoor

Weather Proof

Yes

Material

Zinc

Colour

Black

Body Width

56mm

Quantity Per Package

1

Страна на произход

United States

Детайли за продукта

Master Lock Bluetooth Smart Padlock Outdoor

The Master Lock 4401DLH Bluetooth Smart Padlock ideal for use in outdoor conditions features a 56mm wide metal body. The 9mm diameter shackle offers 51mm vertical clearance and is made of boron alloy, offering maximum resistance to cutting and sawing.
Great for preventing access to Storage lockers, Tool Cheats and Tool Boxes, residential Gates and Fences, Sheds, Workshops and Garages. The smartphone/app interface offers speed, ease of use, and greater control with the ability to share access and monitor activity, with keyless convenience. The locking mechanism features anti-shim technology, offering maximum security.

Use your smartphone to open your lock with the free Master Lock Vault eLocks app
Never worry about a forgotten combination!
Share access with others - temporary or permanent
Share 24/7 access or limit to days or nights
Monitor access history & receive tamper alerts
Backup access using directional code on lock keypad
2-piece weather cover for maximum outdoor protection
Low battery notification and reminder on padlock and in app
Comes with easy to replace CR2 battery
Battery jump allows for temporary access if battery dies while locked
Injection molded body cover, elastomer shackle seals and weather protected internal components
Hardened boron alloy shackle for superior cut resistance
Operating Temperature -25° C to +65° C

Bluetooth Smart Padlock

Може да се интересувате от
Master Lock Bluetooth Padlock, 9mm Shackle
€ 210,82Всеки (ex VAT)