Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Master Lock 6-Lock Steel, Vinyl Hasp Lockout, 9.5mm Shackle, 2.5cm Attachment

Номер на артикул на RS: 712-595Марка: Master Lock№ по каталога на производителя: 420+
Преглед на всички в Блокировки

Технически документи

Спецификации

Type

Hasp Lockout

Number of Locks

6

Material

Steel, Vinyl

Attachment Point Maximum Size

2.5cm

Lock Shackle Maximum Diameter

9.5mm

Детайли за продукта

RS PRO Lockout Hasp

An essential addition to any machinery safety kit, this hasp is from our high-quality own brand RS PRO, offering up to 6 workers lockout to ensure a collective decision needs to be made before unlocking.
Designed for maximum protection, it is also plated to resist chemicals and rust. Manufactured from high tensile steel, with a thick vinyl covered padlock section, it is not only secure but also robust. Ideal for locking out a single energy source such as an electrical switch-gear.

Features and Benefits:

• Made from steel
• Corrosion resistant
• Up to 6 padlock usage

What is a lock-out device used for?

In industrial, manufacturing and laboratory environments lockout procedures are vital in ensuring health and safety regulation and guidelines are followed. Lockout-Tagout or 'LOTO' is used to ensure dangerous machinery or electricity can be properly shut off or shutdown without the ability to be started up again without removing the lockout device. Some devices require more than one person to unlock ensuring there is an agreement it is safe to start up the machinery.
Lockouts are used to shut down or lock dangerous machinery usually whilst maintenance or repair work is carried out, this ensures no harm to the person/employee carrying out the repairs. Lockouts come in a wide range of shapes, sizes and devices for example tags, hasps, kits, breaker switch lockout, energy isolation devices and switch lockouts.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Master Lock 6-Lock Steel, Vinyl Hasp Lockout, 9.5mm Shackle, 2.5cm Attachment

P.O.A.

Master Lock 6-Lock Steel, Vinyl Hasp Lockout, 9.5mm Shackle, 2.5cm Attachment
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Type

Hasp Lockout

Number of Locks

6

Material

Steel, Vinyl

Attachment Point Maximum Size

2.5cm

Lock Shackle Maximum Diameter

9.5mm

Детайли за продукта

RS PRO Lockout Hasp

An essential addition to any machinery safety kit, this hasp is from our high-quality own brand RS PRO, offering up to 6 workers lockout to ensure a collective decision needs to be made before unlocking.
Designed for maximum protection, it is also plated to resist chemicals and rust. Manufactured from high tensile steel, with a thick vinyl covered padlock section, it is not only secure but also robust. Ideal for locking out a single energy source such as an electrical switch-gear.

Features and Benefits:

• Made from steel
• Corrosion resistant
• Up to 6 padlock usage

What is a lock-out device used for?

In industrial, manufacturing and laboratory environments lockout procedures are vital in ensuring health and safety regulation and guidelines are followed. Lockout-Tagout or 'LOTO' is used to ensure dangerous machinery or electricity can be properly shut off or shutdown without the ability to be started up again without removing the lockout device. Some devices require more than one person to unlock ensuring there is an agreement it is safe to start up the machinery.
Lockouts are used to shut down or lock dangerous machinery usually whilst maintenance or repair work is carried out, this ensures no harm to the person/employee carrying out the repairs. Lockouts come in a wide range of shapes, sizes and devices for example tags, hasps, kits, breaker switch lockout, energy isolation devices and switch lockouts.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от