Технически документи
Спецификации
Brand
MascotInput Voltage
10 → 15V dc
Output Voltage
230V ac
Output Power Continuous
1000W
Output Power Intermittent
1200 W, 2000 W
Output Power Waveform
Quasi Sine Wave
Output Connection Type
British 3-pin
Efficiency
85 → 90%
MTBF
53000h
Length
323mm
Width
238mm
Depth
85mm
Weight
3.2kg
Страна на произход
China
Детайли за продукта
Modified Sine Wave, 120 to 1500W 3 Pin UK, 2 Pin Euro or Schuko Output Sockets
Modified sine wave DC/AC inverters with EU or UK output socket. These modified sine wave DC/AC inverters are 'E' approved for vehicle applications, have a compact design and are short circuit protected.
10 to 15Vdc or 20 to 30Vdc input
Input connection via screw terminals (model 9985, 9986 and 9987 - model 9985 also supplied with a set of battery leads), battery clips (model 2985) or cigar plug (model 9984 and 2984)
Choice of 3-pin UK, 2-pin Euro or Schuko output socket options
'E' approved for vehicle applications
Low battery shut down
Low battery alarm
Input overvoltage, over temperature and overload protection
Short circuit proof
Illuminated on/off switch
Harmonic compliance to EN 61000
Ideal for powering mobile office equipment, small power tools, appliances and emergency power applications
A separate remote control (stock no. 397-9735) allows models 9987 and 9988 inverters to be switched on or off from up to 5m away, and plugs directly into the inverter
Standards
EN 60950
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MascotInput Voltage
10 → 15V dc
Output Voltage
230V ac
Output Power Continuous
1000W
Output Power Intermittent
1200 W, 2000 W
Output Power Waveform
Quasi Sine Wave
Output Connection Type
British 3-pin
Efficiency
85 → 90%
MTBF
53000h
Length
323mm
Width
238mm
Depth
85mm
Weight
3.2kg
Страна на произход
China
Детайли за продукта
Modified Sine Wave, 120 to 1500W 3 Pin UK, 2 Pin Euro or Schuko Output Sockets
Modified sine wave DC/AC inverters with EU or UK output socket. These modified sine wave DC/AC inverters are 'E' approved for vehicle applications, have a compact design and are short circuit protected.
10 to 15Vdc or 20 to 30Vdc input
Input connection via screw terminals (model 9985, 9986 and 9987 - model 9985 also supplied with a set of battery leads), battery clips (model 2985) or cigar plug (model 9984 and 2984)
Choice of 3-pin UK, 2-pin Euro or Schuko output socket options
'E' approved for vehicle applications
Low battery shut down
Low battery alarm
Input overvoltage, over temperature and overload protection
Short circuit proof
Illuminated on/off switch
Harmonic compliance to EN 61000
Ideal for powering mobile office equipment, small power tools, appliances and emergency power applications
A separate remote control (stock no. 397-9735) allows models 9987 and 9988 inverters to be switched on or off from up to 5m away, and plugs directly into the inverter
Standards
EN 60950