Mascot AC/DC Adapter

Номер на артикул на RS: 400-6939Марка: Mascot№ по каталога на производителя: 9980000057
brand-logo

Технически документи

Спецификации

Brand

Mascot

Plug Type

3-Pin UK

Maximum Temperature

+40°C

Number of Outputs

1

Cable Length

2000mm

Minimum Temperature

-10°C

Страна на произход

China

Детайли за продукта

Mascot 9VA to 24VA AC/AC Linear Desktop Power Supply - Series 9980

AC/AC linear desktop power supply available with 3 pin UK plug or 2 pin Euro plug. These AC desktop transformers have a secondary cable with snap-on plugs allowing 4 connection options

230Vac input voltage
Maximum output power of 24VA
Insulation Class II
Overload and short circuit protection
2 metre mains input lead
2m output lead with polarity inverter
EMI compliance to EN 61000-6-3 and EN 61000-6-1

Supplied with

Supplied with 2 loose connectors with snap-lock feature, 2.1x5.5x12mm and 2.5x5.5x12mm.

Standards

EN 60950

Може да се интересувате от
PSU, ac-ac, MASCOT 9980, 24V, 1000mA
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Mascot AC/DC Adapter

P.O.A.

Mascot AC/DC Adapter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
PSU, ac-ac, MASCOT 9980, 24V, 1000mA
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Mascot

Plug Type

3-Pin UK

Maximum Temperature

+40°C

Number of Outputs

1

Cable Length

2000mm

Minimum Temperature

-10°C

Страна на произход

China

Детайли за продукта

Mascot 9VA to 24VA AC/AC Linear Desktop Power Supply - Series 9980

AC/AC linear desktop power supply available with 3 pin UK plug or 2 pin Euro plug. These AC desktop transformers have a secondary cable with snap-on plugs allowing 4 connection options

230Vac input voltage
Maximum output power of 24VA
Insulation Class II
Overload and short circuit protection
2 metre mains input lead
2m output lead with polarity inverter
EMI compliance to EN 61000-6-3 and EN 61000-6-1

Supplied with

Supplied with 2 loose connectors with snap-lock feature, 2.1x5.5x12mm and 2.5x5.5x12mm.

Standards

EN 60950

Може да се интересувате от
PSU, ac-ac, MASCOT 9980, 24V, 1000mA
P.O.A.Всеки (ex VAT)