Технически документи
Спецификации
Brand
MascotOutput Voltage
13.8V dc
Input Voltage Range
20 → 30 V dc
Power Rating
317W
Output Current
23A
Mounting Type
Mounting Bracket
Width
102mm
Depth
63mm
Length
203mm
Load Regulation
0.01
Minimum Temperature
0°C
Maximum Temperature
+40°C
Страна на произход
China
Детайли за продукта
27W to 276W Linear & Switch Mode, DC to DC Battery Voltage Converters
Wide input voltage range
Regulated output
Input protected against reverse polarity
Input fuse protection
Ouput overvoltage protection
EMC to EN50081-1/50082-1
12Vdc and 24Vdc input types are 'E' approved for vehicle applications
Additional features on switch mode units
Electrical isolation between input/output/chassis
Short circuit proof
Thermal protection
€ 198,54
€ 198,54 Всеки (ex VAT)
1
€ 198,54
€ 198,54 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 198,54 |
5 - 9 | € 192,58 |
10 - 24 | € 186,63 |
25 - 49 | € 180,67 |
50+ | € 174,72 |
Технически документи
Спецификации
Brand
MascotOutput Voltage
13.8V dc
Input Voltage Range
20 → 30 V dc
Power Rating
317W
Output Current
23A
Mounting Type
Mounting Bracket
Width
102mm
Depth
63mm
Length
203mm
Load Regulation
0.01
Minimum Temperature
0°C
Maximum Temperature
+40°C
Страна на произход
China
Детайли за продукта
27W to 276W Linear & Switch Mode, DC to DC Battery Voltage Converters
Wide input voltage range
Regulated output
Input protected against reverse polarity
Input fuse protection
Ouput overvoltage protection
EMC to EN50081-1/50082-1
12Vdc and 24Vdc input types are 'E' approved for vehicle applications
Additional features on switch mode units
Electrical isolation between input/output/chassis
Short circuit proof
Thermal protection