Технически документи
Спецификации
Brand
MascotPlug Type
Type C
Output Voltage
12V dc
Input Voltage
220 V ac, 230 V ac, 240 V ac
Output Current
1A
Maximum Temperature
+40°C
Output Connector
Interchangeable
Input Connector
EU Plug
Number of Outputs
1
Power Rating
12W
Cable Length
2m
Width
32mm
Depth
50mm
Minimum Temperature
-10°C
Load Regulation
±1%
Type
Switched Mode Power Supply
Length
75mm
Страна на произход
Norway
Детайли за продукта
Euro 2-Pin
Regulated output
2 metres approx output lead with polarity inverters
Double insulation class 2
Protection to IP40
LED power on indicator (model 9722)
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MascotPlug Type
Type C
Output Voltage
12V dc
Input Voltage
220 V ac, 230 V ac, 240 V ac
Output Current
1A
Maximum Temperature
+40°C
Output Connector
Interchangeable
Input Connector
EU Plug
Number of Outputs
1
Power Rating
12W
Cable Length
2m
Width
32mm
Depth
50mm
Minimum Temperature
-10°C
Load Regulation
±1%
Type
Switched Mode Power Supply
Length
75mm
Страна на произход
Norway
Детайли за продукта
Euro 2-Pin
Regulated output
2 metres approx output lead with polarity inverters
Double insulation class 2
Protection to IP40
LED power on indicator (model 9722)