Mascot 4.5W Plug-In AC/DC Adapter 9V dc Output, 500mA Output

Номер на артикул на RS: 400-6866Марка: Mascot№ по каталога на производителя: 9783000046
brand-logo

Технически документи

Спецификации

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

9V dc

Input Voltage

230V ac

Output Current

500mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

4.5W

Depth

40mm

Minimum Temperature

-10°C

Type

Linear Power Supply

Length

69mm

Width

51mm

Страна на произход

China

Детайли за продукта

2-Pin Euro Economy Range, Unregulated & Regulated

Plugs directly into a standard 2-pin Euro socket
Regulated or unregulated output options
Double insulation and protection to IP40
Output connectors are co-axial, female (Note: Not suitable for use as battery chargers)
High quality manufacturing and testing in accordance with EN 60950
Operating temperature -10 to +40°C

Supplied with

2 Loose connectors with snap-lock features, 1x2.1mm and 1x2.5mm.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Mascot 4.5W Plug-In AC/DC Adapter 9V dc Output, 500mA Output

P.O.A.

Mascot 4.5W Plug-In AC/DC Adapter 9V dc Output, 500mA Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

9V dc

Input Voltage

230V ac

Output Current

500mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

4.5W

Depth

40mm

Minimum Temperature

-10°C

Type

Linear Power Supply

Length

69mm

Width

51mm

Страна на произход

China

Детайли за продукта

2-Pin Euro Economy Range, Unregulated & Regulated

Plugs directly into a standard 2-pin Euro socket
Regulated or unregulated output options
Double insulation and protection to IP40
Output connectors are co-axial, female (Note: Not suitable for use as battery chargers)
High quality manufacturing and testing in accordance with EN 60950
Operating temperature -10 to +40°C

Supplied with

2 Loose connectors with snap-lock features, 1x2.1mm and 1x2.5mm.

Може да се интересувате от