Mascot 4.5W Plug-In AC/DC Adapter 9V dc Output, 500mA Output

Номер на артикул на RS: 400-6715Марка: Mascot№ по каталога на производителя: 9783000045
brand-logo

Технически документи

Спецификации

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

Type G

Output Voltage

9V dc

Input Voltage

230V ac

Output Current

500mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

UK Plug

Number of Outputs

1

Power Rating

4.5W

Cable Length

2m

Length

82mm

Type

AC/DC Adapter

Width

57mm

Depth

48mm

Minimum Temperature

-10°C

Страна на произход

China

Детайли за продукта

3-Pin 13A Economy Range, Unregulated & Regulated

Plugs directly into a standard 3-pin 13A mains socket
2m (approx) output lead with polarity inverter
Double bobbin transformer - 4kV primary/secondary isolation
Thermal safety overload fuse embedded into primary winding
230Vac ±10% 50/60Hz input
Operating temperature -10 to +40°C

Supplied with

2 Loose connectors with snap-lock features, 1x2.1mm and 1x2.5mm.

Може да се интересувате от
PSU, mains adaptor, MASCOT 9783, 9V
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Mascot 4.5W Plug-In AC/DC Adapter 9V dc Output, 500mA Output

P.O.A.

Mascot 4.5W Plug-In AC/DC Adapter 9V dc Output, 500mA Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
PSU, mains adaptor, MASCOT 9783, 9V
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

Type G

Output Voltage

9V dc

Input Voltage

230V ac

Output Current

500mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

UK Plug

Number of Outputs

1

Power Rating

4.5W

Cable Length

2m

Length

82mm

Type

AC/DC Adapter

Width

57mm

Depth

48mm

Minimum Temperature

-10°C

Страна на произход

China

Детайли за продукта

3-Pin 13A Economy Range, Unregulated & Regulated

Plugs directly into a standard 3-pin 13A mains socket
2m (approx) output lead with polarity inverter
Double bobbin transformer - 4kV primary/secondary isolation
Thermal safety overload fuse embedded into primary winding
230Vac ±10% 50/60Hz input
Operating temperature -10 to +40°C

Supplied with

2 Loose connectors with snap-lock features, 1x2.1mm and 1x2.5mm.

Може да се интересувате от
PSU, mains adaptor, MASCOT 9783, 9V
P.O.A.Всеки (ex VAT)