Технически документи
Спецификации
Brand
MascotChemistries Charged
Lead Acid
Output Voltage
24V
Charge Current
5A
Plug Type
EU
Number of Batteries Charged
1
Input Voltage
190 → 264V ac
Batteries Included
No
Maximum Output Power
120W
Number of Charge Stages
3
Weight
1.5kg
Dimensions
184 x 171 x 54mm
€ 210,22
€ 210,22 Всеки (ex VAT)
Mascot Battery Charger For Lead Acid 24V 5A with EU plug
1
€ 210,22
€ 210,22 Всеки (ex VAT)
Mascot Battery Charger For Lead Acid 24V 5A with EU plug
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MascotChemistries Charged
Lead Acid
Output Voltage
24V
Charge Current
5A
Plug Type
EU
Number of Batteries Charged
1
Input Voltage
190 → 264V ac
Batteries Included
No
Maximum Output Power
120W
Number of Charge Stages
3
Weight
1.5kg
Dimensions
184 x 171 x 54mm