Mascot Battery Charger For Lead Acid 12V 10A with EU plug

Номер на артикул на RS: 366-3862Марка: Mascot№ по каталога на производителя: 9740000055
brand-logo

Технически документи

Спецификации

Brand

Mascot

Chemistries Charged

Lead Acid

Output Voltage

12V

Charge Current

10A

Plug Type

EU

Number of Batteries Charged

1

Input Voltage

190 → 264V ac

Batteries Included

No

Maximum Output Power

120W

Number of Charge Stages

3

Dimensions

184 x 171 x 54mm

Weight

1.5kg

Страна на произход

Norway

Детайли за продукта

12 and 24 V 9740 and 9840 Series Chargers for Medical Environments

12 V and 24 V lead–acid battery chargers with cut-out and LED operating mode display.
Protected against reverse polarity and short circuits.
Fitted with 2-hour timer (±30 min).
Approved for use in medical environments: EN 60601-1-2.
Output wire fitted with crocodile clips.

Може да се интересувате от
Mascot Battery Charger For Lead Acid 12V 10A
€ 287,59Всеки (ex VAT)

€ 236,48

€ 236,48 Всеки (ex VAT)

Mascot Battery Charger For Lead Acid 12V 10A with EU plug

€ 236,48

€ 236,48 Всеки (ex VAT)

Mascot Battery Charger For Lead Acid 12V 10A with EU plug

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Mascot Battery Charger For Lead Acid 12V 10A
€ 287,59Всеки (ex VAT)

Технически документи

Спецификации

Brand

Mascot

Chemistries Charged

Lead Acid

Output Voltage

12V

Charge Current

10A

Plug Type

EU

Number of Batteries Charged

1

Input Voltage

190 → 264V ac

Batteries Included

No

Maximum Output Power

120W

Number of Charge Stages

3

Dimensions

184 x 171 x 54mm

Weight

1.5kg

Страна на произход

Norway

Детайли за продукта

12 and 24 V 9740 and 9840 Series Chargers for Medical Environments

12 V and 24 V lead–acid battery chargers with cut-out and LED operating mode display.
Protected against reverse polarity and short circuits.
Fitted with 2-hour timer (±30 min).
Approved for use in medical environments: EN 60601-1-2.
Output wire fitted with crocodile clips.

Може да се интересувате от
Mascot Battery Charger For Lead Acid 12V 10A
€ 287,59Всеки (ex VAT)