Mascot Battery Charger For Lead Acid 12V 10A with UK plug

Номер на артикул на RS: 365-6971Марка: Mascot№ по каталога на производителя: 9740000053
brand-logo

Технически документи

Спецификации

Brand

Mascot

Chemistries Charged

Lead Acid

Output Voltage

12V

Charge Current

10A

Plug Type

UK

Number of Batteries Charged

1

Input Voltage

190 → 264V ac

Batteries Included

No

Maximum Output Power

120W

Number of Charge Stages

3

Dimensions

184 x 171 x 54mm

Weight

1.5kg

Страна на произход

Norway

Детайли за продукта

Switch Mode, 3-Stage, 9840//9740 Series, Lead Acid Chargers

The 3 modes (constant current, timed constant voltage, continuous ’float’) optimise the charging process and permit the charger to be left connected indefinitely
3-colour LED charge status indicator
Input: 190 to 264V
Reverse-polarity and short-circuit protected
Low leakage current - unit can be left connected without mains input
EN 60601 medical approval

Може да се интересувате от
Mascot Battery Charger For Lead Acid 12V 10A
€ 287,59Всеки (ex VAT)

€ 236,48

€ 236,48 Всеки (ex VAT)

Mascot Battery Charger For Lead Acid 12V 10A with UK plug

€ 236,48

€ 236,48 Всеки (ex VAT)

Mascot Battery Charger For Lead Acid 12V 10A with UK plug

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Mascot Battery Charger For Lead Acid 12V 10A
€ 287,59Всеки (ex VAT)

Технически документи

Спецификации

Brand

Mascot

Chemistries Charged

Lead Acid

Output Voltage

12V

Charge Current

10A

Plug Type

UK

Number of Batteries Charged

1

Input Voltage

190 → 264V ac

Batteries Included

No

Maximum Output Power

120W

Number of Charge Stages

3

Dimensions

184 x 171 x 54mm

Weight

1.5kg

Страна на произход

Norway

Детайли за продукта

Switch Mode, 3-Stage, 9840//9740 Series, Lead Acid Chargers

The 3 modes (constant current, timed constant voltage, continuous ’float’) optimise the charging process and permit the charger to be left connected indefinitely
3-colour LED charge status indicator
Input: 190 to 264V
Reverse-polarity and short-circuit protected
Low leakage current - unit can be left connected without mains input
EN 60601 medical approval

Може да се интересувате от
Mascot Battery Charger For Lead Acid 12V 10A
€ 287,59Всеки (ex VAT)