Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Mascot 7W Plug-In AC/DC Adapter 9V ac Output, 800mA Output

Номер на артикул на RS: 400-6563Марка: Mascot№ по каталога на производителя: 9580000059
brand-logo

Технически документи

Спецификации

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

9V ac

Input Voltage

230V ac

Output Current

800mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

7W

Minimum Temperature

-10°C

Type

AC/AC Adapter

Length

63mm

Width

51mm

Depth

42mm

Детайли за продукта

2-Pin Euro AC Adaptors

Plugs directly into a standard 2 pin Euro socket
2m (approx) output lead with interchangeable connectors
Supplied with 2 loose connectors with snap-lock feature, 1x2.1mm and 1x2.5mm
Double insulation and protection to IP40
Double bobbin transformer 4kV primary/secondary isolation
Internal short circuit protection by primary thermal fuse
High quality manufacturing and testing in accordance with EN60950

Информацията за складовите наличности временно не е налична.

€ 20,38

€ 20,38 Всеки (ex VAT)

Mascot 7W Plug-In AC/DC Adapter 9V ac Output, 800mA Output

€ 20,38

€ 20,38 Всеки (ex VAT)

Mascot 7W Plug-In AC/DC Adapter 9V ac Output, 800mA Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 20,38
5 - 9€ 19,77
10 - 24€ 19,16
25 - 49€ 18,55
50+€ 17,93

Технически документи

Спецификации

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

9V ac

Input Voltage

230V ac

Output Current

800mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

7W

Minimum Temperature

-10°C

Type

AC/AC Adapter

Length

63mm

Width

51mm

Depth

42mm

Детайли за продукта

2-Pin Euro AC Adaptors

Plugs directly into a standard 2 pin Euro socket
2m (approx) output lead with interchangeable connectors
Supplied with 2 loose connectors with snap-lock feature, 1x2.1mm and 1x2.5mm
Double insulation and protection to IP40
Double bobbin transformer 4kV primary/secondary isolation
Internal short circuit protection by primary thermal fuse
High quality manufacturing and testing in accordance with EN60950