Mascot DC-DC Converter, 13.2V dc/ 16A Output, 40 → 64 V dc Input, 210W, Mounting Bracket, +25°C Max Temp -20°C

Номер на артикул на RS: 243-1175Марка: Mascot№ по каталога на производителя: 9260000048
brand-logo

Технически документи

Спецификации

Brand

Mascot

Output Voltage

13.2V dc

Input Voltage Range

40 → 64 V dc

Power Rating

210W

Input Voltage Nominal

24 V dc

Output Current

16A

Mounting Type

Mounting Bracket

Width

148mm

Depth

58mm

Length

210mm

Load Regulation

0.02

Minimum Temperature

-20°C

Efficiency

82%

Maximum Temperature

+25°C

Страна на произход

Norway

Детайли за продукта

27W to 276W Linear & Switch Mode, DC to DC Battery Voltage Converters

Wide input voltage range
Regulated output
Input protected against reverse polarity
Input fuse protection
Ouput overvoltage protection
EMC to EN50081-1/50082-1
12Vdc and 24Vdc input types are 'E' approved for vehicle applications

Additional features on switch mode units

Electrical isolation between input/output/chassis
Short circuit proof
Thermal protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 193,93

€ 193,93 Всеки (ex VAT)

Mascot DC-DC Converter, 13.2V dc/ 16A Output, 40 → 64 V dc Input, 210W, Mounting Bracket, +25°C Max Temp -20°C

€ 193,93

€ 193,93 Всеки (ex VAT)

Mascot DC-DC Converter, 13.2V dc/ 16A Output, 40 → 64 V dc Input, 210W, Mounting Bracket, +25°C Max Temp -20°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 193,93
5 - 9€ 188,11
10 - 24€ 182,29
25 - 49€ 176,49
50+€ 170,67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Mascot

Output Voltage

13.2V dc

Input Voltage Range

40 → 64 V dc

Power Rating

210W

Input Voltage Nominal

24 V dc

Output Current

16A

Mounting Type

Mounting Bracket

Width

148mm

Depth

58mm

Length

210mm

Load Regulation

0.02

Minimum Temperature

-20°C

Efficiency

82%

Maximum Temperature

+25°C

Страна на произход

Norway

Детайли за продукта

27W to 276W Linear & Switch Mode, DC to DC Battery Voltage Converters

Wide input voltage range
Regulated output
Input protected against reverse polarity
Input fuse protection
Ouput overvoltage protection
EMC to EN50081-1/50082-1
12Vdc and 24Vdc input types are 'E' approved for vehicle applications

Additional features on switch mode units

Electrical isolation between input/output/chassis
Short circuit proof
Thermal protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more