Mascot DC-DC Converter, 12V dc/ 5A Output, 8-16 V dc Input, 18W, Chassis Mount

Номер на артикул на RS: 288-1944Марка: Mascot№ по каталога на производителя: 9061120600Distrelec Article No.: 16988505

Технически документи

Спецификации

Brand

Mascot

Output Voltage

12V dc

Input Voltage Range

8-16 V dc

Power Rating

18W

Input Voltage Nominal

12 V dc

Output Current

5A

Mounting Type

Chassis Mount

Distrelec Product Id

16988505

Страна на произход

Norway

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 38,51

€ 38,51 Всеки (ex VAT)

Mascot DC-DC Converter, 12V dc/ 5A Output, 8-16 V dc Input, 18W, Chassis Mount

€ 38,51

€ 38,51 Всеки (ex VAT)

Mascot DC-DC Converter, 12V dc/ 5A Output, 8-16 V dc Input, 18W, Chassis Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Mascot

Output Voltage

12V dc

Input Voltage Range

8-16 V dc

Power Rating

18W

Input Voltage Nominal

12 V dc

Output Current

5A

Mounting Type

Chassis Mount

Distrelec Product Id

16988505

Страна на произход

Norway

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more