Mascot DC-DC Converter, 6V dc/ 3A Output, 12 V dc Input, 40W, Mounting Bracket, +25°C Max Temp -20°C Min Temp

Номер на артикул на RS: 218-4807Марка: Mascot№ по каталога на производителя: 9061120600
brand-logo

Технически документи

Спецификации

Brand

Mascot

Output Voltage

6V dc

Input Voltage Range

12 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

3A

Mounting Type

Mounting Bracket

Width

70.5mm

Length

105mm

Depth

46mm

Load Regulation

0.05

Minimum Temperature

-20°C

Maximum Temperature

+25°C

Adapter Type

Fixed Installation

Страна на произход

Norway

Детайли за продукта

27 W voltage converters

6 Vdc output voltage converters providing a perfectly regulated voltage.
Ideal for supplying onboard modules in vehicles.
Surge and short-circuit protection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 67,20

€ 67,20 Всеки (ex VAT)

Mascot DC-DC Converter, 6V dc/ 3A Output, 12 V dc Input, 40W, Mounting Bracket, +25°C Max Temp -20°C Min Temp

€ 67,20

€ 67,20 Всеки (ex VAT)

Mascot DC-DC Converter, 6V dc/ 3A Output, 12 V dc Input, 40W, Mounting Bracket, +25°C Max Temp -20°C Min Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 67,20
5 - 9€ 65,18
10 - 24€ 63,16
25 - 49€ 61,15
50+€ 59,13

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Mascot

Output Voltage

6V dc

Input Voltage Range

12 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

3A

Mounting Type

Mounting Bracket

Width

70.5mm

Length

105mm

Depth

46mm

Load Regulation

0.05

Minimum Temperature

-20°C

Maximum Temperature

+25°C

Adapter Type

Fixed Installation

Страна на произход

Norway

Детайли за продукта

27 W voltage converters

6 Vdc output voltage converters providing a perfectly regulated voltage.
Ideal for supplying onboard modules in vehicles.
Surge and short-circuit protection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more