Технически документи
Спецификации
Brand
MascotAdapter Type
Power Brick Adapter
Plug Type
European Plug
Output Voltage
5 → 24V dc
Input Voltage
198 → 264 V ac, 260 → 340V dc
Output Current
2A
Maximum Temperature
+40°C
Output Connector
Snap-Lock Terminal
Number of Outputs
1
Power Rating
18W
Line Regulation Range
±0.1%
Length
98mm
Depth
55mm
Minimum Temperature
-10°C
Width
108mm
Load Regulation
±2%
Детайли за продукта
18 W adjustable power supply unit
Secondary switch mode stabilised linear power supply unit.
High power density (excellent power-footprint ratio).
The output voltage can be continuously adjusted between 5 Vdc and 24 Vdc.
The unit is short-circuit proof.
Input: mains connector lead with Euro plug.
Optional attachment system for adaptation to vehicle sockets etc.
€ 113,77
€ 113,77 Всеки (ex VAT)
1
€ 113,77
€ 113,77 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 113,77 |
5 - 9 | € 110,36 |
10 - 24 | € 106,96 |
25 - 49 | € 103,54 |
50+ | € 100,12 |
Технически документи
Спецификации
Brand
MascotAdapter Type
Power Brick Adapter
Plug Type
European Plug
Output Voltage
5 → 24V dc
Input Voltage
198 → 264 V ac, 260 → 340V dc
Output Current
2A
Maximum Temperature
+40°C
Output Connector
Snap-Lock Terminal
Number of Outputs
1
Power Rating
18W
Line Regulation Range
±0.1%
Length
98mm
Depth
55mm
Minimum Temperature
-10°C
Width
108mm
Load Regulation
±2%
Детайли за продукта
18 W adjustable power supply unit
Secondary switch mode stabilised linear power supply unit.
High power density (excellent power-footprint ratio).
The output voltage can be continuously adjusted between 5 Vdc and 24 Vdc.
The unit is short-circuit proof.
Input: mains connector lead with Euro plug.
Optional attachment system for adaptation to vehicle sockets etc.