Технически документи
Спецификации
Brand
MascotAdapter Type
Power Brick Adapter
Output Voltage
5 → 15V dc
Input Voltage
198 → 264 V ac, 260 → 340V dc
Output Current
4A
Maximum Temperature
+40°C
Output Connector
Snap-Lock Terminal
Number of Outputs
1
Power Rating
36W
Efficiency
60%
Minimum Temperature
-10°C
Load Regulation
1.5%
Line Regulation Range
±0.05%
Length
190mm
Width
100mm
Depth
55mm
Детайли за продукта
36 W adjustable power supply units
Stabilised linear power supply units with adjustable output voltages.
High power density (excellent power-footprint ratio).
Units feature short-circuit protection.
Input: mains connector lead with plug.
Optional attachment system for adaptation to sockets in vehicles etc.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MascotAdapter Type
Power Brick Adapter
Output Voltage
5 → 15V dc
Input Voltage
198 → 264 V ac, 260 → 340V dc
Output Current
4A
Maximum Temperature
+40°C
Output Connector
Snap-Lock Terminal
Number of Outputs
1
Power Rating
36W
Efficiency
60%
Minimum Temperature
-10°C
Load Regulation
1.5%
Line Regulation Range
±0.05%
Length
190mm
Width
100mm
Depth
55mm
Детайли за продукта
36 W adjustable power supply units
Stabilised linear power supply units with adjustable output voltages.
High power density (excellent power-footprint ratio).
Units feature short-circuit protection.
Input: mains connector lead with plug.
Optional attachment system for adaptation to sockets in vehicles etc.